The SS9015BTA_Q is a PNP transistor from Onsemi, packaged in a TO-92 case. It can handle a collector-emitter voltage of up to -45V and a collector base voltage of -50V. The device has a minimum current gain of 100 and a maximum collector current of 100mA. It operates within a temperature range of -55°C to 150°C and can dissipate up to 450mW of power. The SS9015BTA_Q is available in an ammo pack packaging.
Onsemi SS9015BTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -50V |
| Collector-emitter Voltage-Max | -45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 190MHz |
| hFE Min | 100 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | SS9015 |
| RoHS | Not Compliant |
No datasheet is available for this part.