
The SS9018HBU_Q is a TO-92 packaged NPN transistor from Onsemi with a maximum collector current of 50mA and a maximum power dissipation of 400mW. It operates over a temperature range of -55°C to 150°C. The transistor has a gain bandwidth product of 1.1GHz and a minimum current gain of 97. It is available in bulk packaging.
Onsemi SS9018HBU_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 1.1GHz |
| hFE Min | 97 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | SS9018 |
| RoHS | Not Compliant |
No datasheet is available for this part.
