Sign in to ask questions about the Onsemi SSTV16857MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SSTV16857MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | SSTV16857 |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSTV16857MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.