REEL / AF POWER AMPLIFIER
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Dual Supply Voltage | 44V |
| Min Dual Supply Voltage | 29V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 30dB |
| RoHS | Compliant |