ON SEMICONDUCTOR STK544UC61K-E FNFLD - 3PHASE INVERTER HIC
Onsemi STK544UC61K-E technical specifications.
| Interface | Logic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 10A |
| RoHS | Compliant |
No datasheet is available for this part.