Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Mount | Through Hole |
| Output Current per Channel | 15A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |