
2-Phase Stepper Motor Driver 5V/NV/AV 19-Pin(19+Tab) SIP Module
Onsemi STK672-600B-E technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Output Current | 2.2A |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
