DIODE, SCHOTTKY, 2X15A, 45V; Diode Type: Schottky; Voltage, Vrrm: 45V; Current, If AV: 15A; Current, Ifsm: 220A;...
Onsemi STPS3045CPI technical specifications.
| Forward Current | 30A |
| Height | 12.85mm |
| Length | 15.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 220A |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.