The STPS745F is a diode with a maximum forward surge current of 150A and a maximum operating temperature of 175°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 15mA. The diode is available in a through-hole package with dimensions of 16.4mm in height, 10.4mm in length, and 4.6mm in width.
Onsemi STPS745F technical specifications.
| Forward Current | 7.5A |
| Height | 16.4mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.