The SUD23N06-31L-E3 is a 250V 6A power MOSFET packaged in a TO-220-3 case, suitable for through hole mounting. It features a maximum power dissipation of 50W and an on-resistance of 620mR. The device is packaged in a rail or tube format for convenient handling and storage.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 1.18nF |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 620mR |
| Series | QFET™ |
| RoHS | Not Compliant |