MOSFET N-CH D-S 30V TO252
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 440pF |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.5R |
| Series | UniFET-II™ |
| RoHS | Not Compliant |