The SUM110N03-04P-E3 is a 600V, 11A SuperFET power MOSFET packaged in a TO-220-3 case, suitable for through hole mounting. It features an input capacitance of 1.49nF and a maximum power dissipation of 36W. The device is available in rail or tube packaging.
Onsemi SUM110N03-04P-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.49nF |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 380mR |
| Series | SuperFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SUM110N03-04P-E3 to view detailed technical specifications.
No datasheet is available for this part.