The TCA0372BDWR2G/BKN is a surface mount op-amp from Onsemi, featuring a gain bandwidth product of 1.4MHz and a voltage gain of 100dB. It operates over a dual supply voltage range of 2.5V to 20V and can withstand a maximum supply voltage of 40V. The device is packaged in a SOIC package and is rated for operation over a temperature range of -40°C to 125°C.
Onsemi TCA0372BDWR2G/BKN technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.