The TCA0372DM2ELG/BKN is a dual operational amplifier from Onsemi. It features a gain bandwidth product of 1.4MHz and a voltage gain of 100dB. The device can operate with a maximum supply voltage of 40V and a minimum supply voltage of 5V. It is designed for surface mount applications and has an operating temperature range of -40°C to 125°C.
Onsemi TCA0372DM2ELG/BKN technical specifications.
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.