Sign in to ask questions about the Onsemi TCC-103C-RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCC-103C-RT technical specifications.
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCC-103C-RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.