The TCP-3047H-DT is a radiation-free, lead-free component. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage of 10V. The component is packaged in tape and reel form and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi TCP-3047H-DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCP-3047H-DT technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCP-3047H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCP-3047H-DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.