Passive Tunable Integrated Circuits (PTIC), 6.8 pF 12 Pillar WLCSP
Onsemi TCP-3068H-DT technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCP-3068H |
| RoHS | Compliant |
No datasheet is available for this part.