Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 1mA |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |