Sign in to ask questions about the Onsemi TIG032TS-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIG032TS-TL-E technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 4.8V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG032TS-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.