
The TIL111FR2M is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It has a maximum power dissipation of 250mW and a maximum output voltage of 30V. The device is available in a surface mount package and is lead free. The TIL111FR2M is suitable for use in a variety of applications where electrical isolation is required, with an isolation voltage of 5.3kV.
Onsemi TIL111FR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL111FR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
