
The TIL111SD optocoupler from Onsemi features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 30V and a maximum power dissipation of 250mW. The device is RoHS compliant and is packaged in a tape and reel format with 1000 units per package. It has a collector-emitter saturation voltage of 400mV and an isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi TIL111SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL111SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL111SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
