
The TIL111SM is a general purpose optocoupler with a single channel and a maximum output voltage of 30V. It has a maximum output current of 2mA and a maximum power dissipation of 250mW. The device is packaged in a surface mount package and has an operating temperature range of -55°C to 100°C. It is not RoHS compliant.
Sign in to ask questions about the Onsemi TIL111SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL111SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TIL111 |
| Weight | 0.028572oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIL111SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.