The TIL111SR2M is a general purpose optocoupler with a maximum collector-emitter voltage of 400mV and a maximum input current of 60mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface mount package and is available in quantities of 1000. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Onsemi TIL111SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL111SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TIL111 |
| Weight | 0.028572oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TIL111SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
