
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for surface mount applications. Offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Operates with a 60mA forward current and provides 2mA output current per channel. Designed for a wide temperature range of -55°C to 100°C with a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi TIL111SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL111SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Weight | 0.028572oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIL111SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
