
General purpose transistor output optocoupler featuring 5.3kV isolation voltage. This 6-pin PDIP package component offers a 30V collector-emitter voltage and 2mA output current per channel. With a 60mA forward current and 250mW power dissipation, it operates across a -55°C to 100°C temperature range. Designed for through-hole mounting, this RoHS compliant device is supplied in rail/tube packaging.
Onsemi TIL111TM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | TIL111 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL111TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
