
General purpose optocoupler featuring a phototransistor output. This 6-pin DIP component offers 5.3kV isolation voltage and a 30V collector-emitter voltage. It operates with a 60mA forward current and provides 2mA output current per channel. Designed for through-hole mounting, it has a maximum power dissipation of 250mW and an operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi TIL111TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL111TVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | TIL111 |
| Weight | 0.030477oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TIL111TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
