Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIL113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL113 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector-emitter Voltage-Max | 1.25V |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIL113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
