Transistor Output Optocouplers 6-Pin DIP Optocplr Darlington Output
Checking distributor stock and pricing after the page loads.
Onsemi TIL113_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.25V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Series | TIL113 |
| RoHS | Not Compliant |
No datasheet is available for this part.
