The TIL1133S is a single channel optocoupler with a collector-emitter saturation voltage of 1.25V and a maximum operating temperature of 100°C. It has a maximum operating voltage of 30V and a maximum power dissipation of 250mW. The device is RoHS compliant and features 5.3kV isolation voltage. It is available in a surface mount package with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi TIL1133S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.25V |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.