
The TIL113M is a 1.25V optocoupler with a collector-emitter saturation voltage of 1.25V and a maximum collector current of 150mA. It is packaged in a DIP package and is suitable for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum isolation voltage of 5.3kV and a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIL113M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL113M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 1.25V |
| Collector-emitter Voltage-Max | 1.25V |
| Current Transfer Ratio | 300% |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL113M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.