
The TIL113S is a general purpose optocoupler with a collector-emitter saturation voltage of 1.25V and a maximum operating temperature range of -55°C to 100°C. It features a surface mount package and is RoHS compliant. The device has a maximum output voltage of 30V and a maximum power dissipation of 250mW. It is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIL113S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL113S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector-emitter Voltage-Max | 1.25V |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL113S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
