The TIL117FR2VM is a surface mount optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 30V and a maximum power dissipation of 250mW. The device is lead free and features a collector-emitter saturation voltage of 400mV. It is available in a package quantity of 1000 units, packaged in tape and reel.
Onsemi TIL117FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.