
The Onsemi TIL117SR2VM is a general purpose optocoupler with a 6V reverse breakdown voltage and 30V output voltage. It has a maximum power dissipation of 250mW and is packaged in a surface mount SMD/SMT package. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It is suitable for use in a variety of applications requiring electrical isolation.
Sign in to ask questions about the Onsemi TIL117SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL117SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL117SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
