
The TIL117SVM is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 30V and a maximum power dissipation of 250mW. The device is packaged in a surface-mount package and is lead-free. It has a collector-emitter saturation voltage of 400mV and a collector-emitter voltage of 30V.
Sign in to ask questions about the Onsemi TIL117SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL117SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.028572oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIL117SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
