
General purpose, single-channel transistor output optocoupler featuring 5.3kV isolation voltage and a 30V collector-emitter voltage. This through-hole, PDIP packaged component operates with a 60mA forward current and offers a low collector-emitter saturation voltage of 400mV. Designed for a wide temperature range from -55°C to 100°C, it boasts 250mW power dissipation and is RoHS compliant and lead-free.
Onsemi TIL117TM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TIL117 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIL117TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
