
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. Offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Operates with a 60mA forward current and a maximum power dissipation of 250mW. Designed for through-hole mounting with a temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi TIL117TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIL117TVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | TIL117 |
| Weight | 0.030477oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TIL117TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
