
The TIL117VM is a general purpose optocoupler with a 6V reverse breakdown voltage and 250mW power dissipation. It is packaged in a DIP-6 package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It has a maximum input current of 60mA and a maximum output voltage of 30V.
Onsemi TIL117VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
No datasheet is available for this part.
