
The TIP115TU is a TO-220AB packaged PNP transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 2A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 2W. The transistor is lead-free and RoHS compliant, making it suitable for a variety of applications. The TO-220AB package is designed for through-hole mounting, providing a secure connection to the printed circuit board.
Sign in to ask questions about the Onsemi TIP115TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP115TU technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP115TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
