Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | TIP122 |
| RoHS | Not Compliant |
