
The TIP30BTU PNP transistor is packaged in a TO-220 case and is rated for a maximum collector-emitter voltage of 80V and collector current of 1A. It has a gain bandwidth product of 3MHz and a minimum current gain of 40. The device is not RoHS compliant and is packaged in a rail or tube format. It can operate at a maximum temperature of 150°C and has a maximum power dissipation of 2W.
Sign in to ask questions about the Onsemi TIP30BTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP30BTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP30 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP30BTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
