
The TIP30CTSTU is a PNP transistor with a collector-emitter voltage maximum of 100V and a maximum collector current of 1A. It has a gain bandwidth product of 3MHz and a minimum current gain of 40. The transistor is packaged in a TO-220 case and is rated for a maximum operating temperature of 150°C. It is not RoHS compliant.
Sign in to ask questions about the Onsemi TIP30CTSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP30CTSTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP30 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP30CTSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
