
The TIP30TU is a PNP transistor with a maximum collector current of 1A and a maximum operating temperature of 150°C. It has a gain bandwidth product of 3MHz and a maximum power dissipation of 2W. The transistor is packaged in a TO-220 case and is available in rail or tube packaging. It is not RoHS compliant.
Onsemi TIP30TU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP30 |
| RoHS | Not Compliant |
No datasheet is available for this part.
