
The TIS75_D26Z is an N-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It features a gate to source voltage of -30V and an input capacitance of 18pF. The device is packaged in a TO-92-3 case and is available in quantities of 2000 per reel. The TIS75_D26Z is designed for through hole mounting and has a maximum power dissipation of 350mW.
Onsemi TIS75_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 18pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | TIS75 |
| RoHS | Compliant |
No datasheet is available for this part.