
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
Checking distributor stock and pricing after the page loads.
Onsemi TL431ACLP_Q technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reference Type | Shunt |
| Series | TL431 |
| RoHS | Compliant |