
Voltage References Programmable Shunt 0.01
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL431 |
| RoHS | Compliant |
