Reference Adjustable 2% SOP-8
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | TL431 |
| RoHS | Not Compliant |