
Voltage References Programmable Shunt 0.2
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| Series | TL431 |
| RoHS | Not Compliant |
