
The TL494CDX is a dual push-pull driver with 2 outputs, each capable of delivering 250mA. It is packaged in a SOP format and operates within a temperature range of 0°C to 70°C. The device features a fall time of 40ns and a maximum duty cycle of 45%. It is part of the TL494 series and is not RoHS compliant.
Onsemi TL494CDX technical specifications.
| Package/Case | SOP |
| Fall Time | 40ns |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL494 |
| Topology | Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.
