The TMC1103KLC40_Q is a 3-channel 8-bit analog-to-digital converter with a conversion rate of 40MS/s. It operates from 4.75V to 5.25V and dissipates up to 630mW. The device is packaged in a QFP and is available in a tray. It can operate between 0°C and 70°C. The TMC1103KLC40_Q is a product of Onsemi.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Conversion Rate | 40MS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 3 |
| Packaging | Tray |
| Power Consumption | 425mW |
| Resolution | 8b |
| Series | TMC1103 |
| Signal to Noise Ratio (SNR) | 42dB |
| RoHS | Not Compliant |