The TMC1175AM7C20_Q is an 8-bit analog-to-digital converter with a conversion rate of 20MS/s. It features a parallel interface and operates over a temperature range of -20°C to 75°C. The device has a maximum power dissipation of 160mW and a maximum supply voltage of 5.25V. It is available in a SOIC package and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Onsemi TMC1175AM7C20_Q technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20MS/s |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Resolution | 8b |
| Series | TMC1175 |
| Signal to Noise Ratio (SNR) | 48dB |
| RoHS | Not Compliant |